Print Page
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.683 |
10+ | $0.647 |
25+ | $0.609 |
50+ | $0.582 |
100+ | $0.559 |
500+ | $0.511 |
1000+ | $0.492 |
2500+ | $0.455 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57164K0682J000
Newark Part No.02AC8423
Product RangeB57164K
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)6.8kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeB57164K
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant4200K
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
4200K
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
35mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
6.8kohm
Resistance Tolerance (25°C)
± 5%
Product Range
B57164K
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability