New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Inrush Current Limiting (ICL) NTC Thermistors
                      Print Page

                      B57235S0100M000

                      Thermistor, ICL, NTC, 10 ohm, 3 A, 9.5 mm, B57235S0 Series

                      Date/Lot Code

                      EPCOS B57235S0100M000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB57235S0100M000
                      Newark Part No.05M4015
                      Product RangeB57235S0
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,781 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.695
                      10+$0.635
                      25+$0.578
                      50+$0.520
                      100+$0.480
                      500+$0.397
                      1000+$0.367
                      2500+$0.361
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB57235S0100M000
                      Newark Part No.05M4015
                      Product RangeB57235S0
                      Technical Datasheet

                      Data Sheet

                      Product RangeB57235S0
                      Disc Size9.5mm
                      Resistance (25°C)10ohm
                      ApprovalsUL
                      Maximum Energy Rating at 25°C-
                      Maximum Steady State Current at 25°C3A
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      The B57235S0xxxM0xx series from EPCOS are radial leaded NTC inrush current limiters (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57235S0xxxM0xx series ICLs are commonly used in switch mode power supplies.

                      • Useable in series connections up to 265Vrms
                      • Coated thermistor disk
                      • Kinked leads of tinned copper wire
                      • Small size
                      • UL (E69802) approved
                      • Resistance value at 25°C range from 2.5ohm to 10 ohm
                      • Tolerance is ±20%
                      • Maximum steady state current at 25°C range from 3A to 5.2A
                      • Maximum power at 25°C is 1.8W
                      • Cost effective thermistor

                      Applications

                      Industrial, Consumer Electronics, Portable Devices, Power Management, Sensing & Instrumentation

                      Technical Specifications

                      Product Range

                      B57235S0

                      Resistance (25°C)

                      10ohm

                      Maximum Energy Rating at 25°C

                      -

                      SVHC

                      Lead (27-Jun-2024)

                      Disc Size

                      9.5mm

                      Approvals

                      UL

                      Maximum Steady State Current at 25°C

                      3A

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for B57235S0100M000

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.