Print Page
4,483 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $1.060 |
25+ | $0.969 |
50+ | $0.885 |
100+ | $0.823 |
500+ | $0.693 |
1000+ | $0.655 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Product Range
B57237S0
Resistance (25°C)
2.5ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (27-Jun-2024)
Disc Size
15mm
Approvals
UL
Maximum Steady State Current at 25°C
6.5A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability