Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57238S0709M000
Newark Part No.24AC7711
Product RangeB57238S0 Series
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.060 |
10+ | $1.630 |
25+ | $1.480 |
50+ | $1.320 |
100+ | $1.300 |
500+ | $1.170 |
1000+ | $1.130 |
2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57238S0709M000
Newark Part No.24AC7711
Product RangeB57238S0 Series
Technical Datasheet
Product RangeB57238S0 Series
Disc Size16mm
Resistance (25°C)7ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C-
SVHCTo Be Advised
Technical Specifications
Product Range
B57238S0 Series
Resistance (25°C)
7ohm
Maximum Energy Rating at 25°C
-
SVHC
To Be Advised
Disc Size
16mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability