Need more?
Quantity | Price |
---|---|
1+ | $0.160 |
10+ | $0.146 |
25+ | $0.128 |
50+ | $0.124 |
100+ | $0.121 |
250+ | $0.112 |
500+ | $0.102 |
1000+ | $0.096 |
Product Information
Product Overview
The B57332V5103F360 is a 2-pin 0603 (1608) SMD NTC Thermistor with nickel barrier termination. This automotive B57332V5 series thermistor features multilayer SMD NTC with inner electrodes. The nickel barrier layer of the silver/nickel/tin termination prevents leaching of the silver base metallization layer. This allows great flexibility in the selection of soldering parameters. The tin prevents the nickel layer from oxidizing and thus ensures better wetting by the solder. The nickel barrier termination is suitable for all commonly-used soldering methods. Soldering can use resin-type flux or non-activated flux. Suitable for temperature measurement and compensation.
- Excellent long-term aging stability in high temperature and high humidity environment
- 180mW Maximum power
- -40 to 150°C Operating temperature range
Technical Specifications
Chip
SMD
Surface Mount
3455K
± 1%
-
-
-40°C
AEC-Q200
No SVHC (21-Jan-2025)
10kohm
± 1%
0603 [1608 Metric]
Wraparound
0603 [1608 Metric]
-
-
150°C
AEC-Q200
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate