Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57364S0100M000
Newark Part No.99Y9262
Product RangeB57364S0 Series
Technical Datasheet
24,080 In Stock
Need more?
750 Delivery in 1-3 Business Days(US stock)
23330 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $2.040 |
| 25+ | $1.880 |
| 50+ | $1.720 |
| 100+ | $1.590 |
| 500+ | $1.230 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57364S0100M000
Newark Part No.99Y9262
Product RangeB57364S0 Series
Technical Datasheet
Product RangeB57364S0 Series
Disc Size21mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C7.5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B57364S0 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
21mm
Approvals
UL
Maximum Steady State Current at 25°C
7.5A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate