Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57371V2474H060
Newark Part No.69AK3888
Product RangeB57371V2 Series
Technical Datasheet
2,740 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.248 |
25+ | $0.220 |
50+ | $0.215 |
100+ | $0.209 |
250+ | $0.199 |
500+ | $0.189 |
1000+ | $0.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57371V2474H060
Newark Part No.69AK3888
Product RangeB57371V2 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)470kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeB57371V2 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor TerminalsWraparound
Thermistor TerminalsWraparound
B-Constant4455K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 3%
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
B-Constant
4455K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
470kohm
Thermistor Mounting
SMD
Product Range
B57371V2 Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability