Print Page
654 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $5.530 |
10+ | $5.120 |
25+ | $4.700 |
50+ | $4.270 |
100+ | $3.840 |
500+ | $3.390 |
1000+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The B57464S0109M000 is a NTC Thermistor for inrush current limiting. Coated thermistor disk. Kinked leads of tinned copper wire. Wide resistance range. Manufacturer's logo, NTC and resistance value stamped on.
- 25°C Rated temperature
Applications
Power Management
Technical Specifications
Product Range
B57464S0
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (21-Jan-2025)
Disc Size
26mm
Approvals
-
Maximum Steady State Current at 25°C
20A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability