Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57540G503F
Newark Part No.48AC6510
Product RangeB57540
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)50kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product RangeB57540
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant4006K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)3s
Probe Material-
Probe Diameter-
Lead Length2.559"
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
Product Range
B57540
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
3s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
50kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
4006K
NTC Case Size
-
Probe Material
-
Lead Length
2.559"
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability