Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.490 |
| 25+ | $4.300 |
| 50+ | $4.130 |
| 100+ | $3.920 |
| 500+ | $3.780 |
| 1000+ | $3.660 |
Product Information
Product Overview
The B57703M0502G040 is a 2-pin NTC Thermistor encapsulated in metal-tag case, with 30AWG PTFE-insulated leads of silver-plated nickel wire or 26AWG (stranded, 7 x 34AWG), PTFE-insulated leads of silver-plated copper wire. This B57703M series through hole mounting thermistor features good thermal coupling through metal tag. A lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for surface temperature measurement (e.g. on housings and heat sinks).
- Bending radius should be at least 0.75mm
- High accuracy and easy mounting
- 150mW Maximum power
Applications
Test & Measurement
Warnings
Do not store thermistors where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Contact of NTC thermistors with any liquids and solvents shall be prevented. It must be ensured that no water enters the NTC thermistors (e.g. through plug terminals). Gloves are recommended.
Technical Specifications
NTC
Through Hole
Through Hole
-
3988K
Wire Leaded
-
-
45mm
125°C
-
5kohm
± 2%
B57703M
Free Hanging
Wire Leaded
± 1%
-
-
-55°C
-
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate