Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $2.980 |
10+ | $2.810 |
25+ | $2.700 |
50+ | $2.580 |
100+ | $2.460 |
500+ | $2.360 |
1000+ | $2.280 |
2500+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57861S0202F040
Newark Part No.63W2794
Product RangeB57861S
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)2kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product RangeB57861S
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant3560K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCLead (21-Jan-2025)
Product Overview
The B57861S0202F040 is a NTC Thermistor for temperature measurement. Miniature sensors with bendable wires. Short response time. High measuring accuracy. Epoxy resin encapsulation. PTFE-insulated leads of silver-plated nickel wire, AWG 30 (50mm). PTFE-insulated leads of silver-plated Cu wire.
- 25°C Rated temperature
Applications
Industrial, Automotive
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant
3560K
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
2kohm
Thermistor Mounting
Through Hole
Product Range
B57861S
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate