Print Page
1,381 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.250 |
10+ | $2.070 |
25+ | $1.980 |
50+ | $1.890 |
100+ | $1.790 |
500+ | $1.710 |
1000+ | $1.650 |
2500+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57861S0202H040
Newark Part No.32AC9535
Product RangeB57861S
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB57861S
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor Terminals0
B-Constant3560K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCLead (21-Jan-2025)
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 3%
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
0
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
2kohm
Thermistor Mounting
Through Hole
Product Range
B57861S
Thermistor Case Style
-
B-Constant
3560K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate