Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57863S0302F040
Newark Part No.23M5324
Product RangeB57863S Series
Your Part Number
389 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.820 |
| 25+ | $3.660 |
| 50+ | $3.510 |
| 100+ | $3.350 |
| 500+ | $3.230 |
| 1000+ | $3.120 |
| 2500+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57863S0302F040
Newark Part No.23M5324
Product RangeB57863S Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)3kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Thermistor MountingThrough Hole
Product RangeB57863S Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3988K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
3988K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
3kohm
Resistance Tolerance (25°C)
-
Product Range
B57863S Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for B57863S0302F040
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
