Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57863S0303F040
Newark Part No.
Re-Reel80Y4544
Cut Tape80Y4544
Product RangeB57863S Series
Your Part Number
583 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.380 | $4.38 |
| Total Price | $4.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.180 |
| 25+ | $3.990 |
| 50+ | $3.790 |
| 100+ | $3.590 |
| 250+ | $3.400 |
| 1000+ | $3.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57863S0303F040
Newark Part No.
Re-Reel80Y4544
Cut Tape80Y4544
Product RangeB57863S Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)30kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Thermistor MountingThrough Hole
Product RangeB57863S Series
Thermistor Case StyleWire Leaded
NTC MountingFree Hanging
B-Constant3964K
Thermistor Terminals0
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Thermistor Mounting
Through Hole
Thermistor Case Style
Wire Leaded
B-Constant
3964K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
-
Resistance (25°C)
30kohm
Resistance Tolerance (25°C)
-
Product Range
B57863S Series
NTC Mounting
Free Hanging
Thermistor Terminals
0
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
