Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB58621V2712B766
Newark Part No.09AK0758
Product RangeAVD Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.500 |
| 5+ | $115.740 |
| 10+ | $111.420 |
| 25+ | $109.660 |
Price for:Each
Minimum: 1
Multiple: 1
$118.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB58621V2712B766
Newark Part No.09AK0758
Product RangeAVD Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Radial Barbed, Same Side
Operating Pressure Min0mbar
Operating Pressure Max100mbar
Pressure Port Size-
Transducer Connection / Termination-
Supply Voltage Min2.7VDC
Supply Voltage Max5.5VDC
Media TypeAir, Non Aggressive Gas
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeAVD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0mbar
Pressure Port Size
-
Supply Voltage Min
2.7VDC
Media Type
Air, Non Aggressive Gas
Sensor Output Type
Digital
Operating Temperature Min
-20°C
Product Range
AVD Series
Pressure Port Type
Dual Radial Barbed, Same Side
Operating Pressure Max
100mbar
Transducer Connection / Termination
-
Supply Voltage Max
5.5VDC
Output Interface
I2C
Housing Material
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability