Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB59100M1155A070
Newark Part No.80Y2280
Product RangeB59100 Series
Technical Datasheet
2,580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $3.820 |
10+ | $3.650 |
25+ | $3.470 |
50+ | $3.290 |
100+ | $3.180 |
250+ | $2.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59100M1155A070
Newark Part No.80Y2280
Product RangeB59100 Series
Technical Datasheet
Resistance (25°C)4kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
PTC Thermistor MountingFree Hanging
Product RangeB59100 Series
Operating Voltage Max30VDC
Applications0
ApplicationsLimit Temperature Monitoring & Thermal Protection
Operating Temperature Min0°C
Operating Temperature Max40°C
Thermistor TypeBead
Resistance Tolerance (25°C)-
Holding Current Max-
SVHCTo Be Advised
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
4kohm
Thermistor Mounting
Through Hole
Product Range
B59100 Series
Applications
0
Operating Temperature Min
0°C
Thermistor Type
Bead
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
PTC Thermistor Mounting
Free Hanging
Operating Voltage Max
30VDC
Applications
Limit Temperature Monitoring & Thermal Protection
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
SVHC
To Be Advised
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate