Print Page
Packaging Options
617 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.970 |
10+ | $1.840 |
25+ | $1.810 |
50+ | $1.560 |
100+ | $1.440 |
250+ | $1.320 |
500+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59115P1080A062
Newark Part No.80Y2283
Product RangeB59115
Technical Datasheet
Resistance (25°C)55ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeB59115
Operating Voltage Max80V
ApplicationsOver Current Protection, Short Circuit Protection
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 25%
Holding Current Max40mA
SVHCNo SVHC (21-Jan-2025)
Trip Current85mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
55ohm
Thermistor Mounting
SMD
Operating Voltage Max
80V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Product Range
B59115
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
Chip
Holding Current Max
40mA
Trip Current
85mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability