Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59173C1130A151
Newark Part No.69AH6783
Product RangeC1173
Technical Datasheet
Resistance (25°C)55ohm
Thermistor MountingThrough Hole
PTC Thermistor MountingThrough Hole
Product RangeC1173
Operating Voltage Max135V
Operating Temperature Min-20°C
ApplicationsCustomer Premises Equipment (CPE), Integrated Voice Data (IVD), POTS, Overcurrent Protection
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 15%
Holding Current Max90mA
SVHCNo SVHC (07-Jul-2017)
Trip Current210mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter8mm
Qualification-
Technical Specifications
Resistance (25°C)
55ohm
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
135V
Applications
Customer Premises Equipment (CPE), Integrated Voice Data (IVD), POTS, Overcurrent Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
90mA
Trip Current
210mA
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
C1173
Operating Temperature Min
-20°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 15%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability