Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB59603A0055A062
Newark Part No.12T1476
Product RangeB59603 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59603A0055A062
Newark Part No.12T1476
Product RangeB59603 Series
Technical Datasheet
Resistance (25°C)470ohm
PTC Thermistor MountingSMD
Product RangeB59603 Series
Operating Voltage Max32VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 15%
Holding Current Max-
SVHCTo Be Advised
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
470ohm
Product Range
B59603 Series
Operating Temperature Min
-40°C
Thermistor Type
Chip
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
PTC Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 15%
SVHC
To Be Advised
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability