Print Page
Image is for illustrative purposes only. Please refer to product description.
3,684 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.900 |
10+ | $2.760 |
25+ | $2.650 |
50+ | $2.560 |
100+ | $2.490 |
500+ | $2.370 |
1000+ | $2.310 |
2500+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59751C0120A070
Newark Part No.99AC8953
Technical Datasheet
Resistance (25°C)50ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product Range-
Operating Voltage Max440V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max87mA
SVHCNo SVHC (21-Jan-2025)
Trip Current173mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
50ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
440V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
13mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
-
Operating Temperature Min
-40°C
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
87mA
Trip Current
173mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability