New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. PTC Thermistors
                      Print Page

                      B59754B0120A070

                      THERMISTOR, PTC, 150 OHM, 25%, RADIAL

                      Date/Lot Code

                      EPCOS B59754B0120A070
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB59754B0120A070
                      Newark Part No.02AC3422
                      Product RangeB59750
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      745 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.240
                      10+$2.140
                      25+$2.010
                      50+$1.940
                      100+$1.820
                      500+$1.700
                      1000+$1.650
                      2500+$1.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB59754B0120A070
                      Newark Part No.02AC3422
                      Product RangeB59750
                      Technical Datasheet

                      Data Sheet

                      Resistance (25°C)25ohm
                      Thermistor MountingThrough Hole
                      Thermistor MountingThrough Hole
                      Product RangeB59750
                      Operating Voltage Max440V
                      Operating Temperature Min-40°C
                      ApplicationsCurrent Limiting Protection
                      ApplicationsCurrent Limiting Protection
                      Operating Temperature Max125°C
                      Thermistor TypePTC
                      Resistance Tolerance (25°C)± 25%
                      Holding Current Max-
                      SVHCNo SVHC (21-Jan-2025)
                      Trip Current-
                      Switching Temperature Min-
                      Switching Temperature Max-
                      PTC Thermistor Diameter12.5mm
                      Qualification-
                      Automotive Qualification Standard-

                      Technical Specifications

                      Resistance (25°C)

                      25ohm

                      Thermistor Mounting

                      Through Hole

                      Operating Voltage Max

                      440V

                      Applications

                      Current Limiting Protection

                      Operating Temperature Max

                      125°C

                      Resistance Tolerance (25°C)

                      ± 25%

                      SVHC

                      No SVHC (21-Jan-2025)

                      Switching Temperature Min

                      -

                      PTC Thermistor Diameter

                      12.5mm

                      Automotive Qualification Standard

                      -

                      Thermistor Mounting

                      Through Hole

                      Product Range

                      B59750

                      Operating Temperature Min

                      -40°C

                      Applications

                      Current Limiting Protection

                      Thermistor Type

                      PTC

                      Holding Current Max

                      -

                      Trip Current

                      -

                      Switching Temperature Max

                      -

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.