New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. PTC Thermistors
                      Print Page

                      B59870C0130A070

                      PTC THERMISTOR, 50 OHM, 265V, TH ROHS COMPLIANT: YES

                      Date/Lot Code

                      EPCOS B59870C0130A070
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB59870C0130A070
                      Newark Part No.69AH6799
                      Product RangeB59870
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,170 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.290
                      10+$1.000
                      25+$0.940
                      50+$0.881
                      100+$0.820
                      250+$0.760
                      500+$0.700
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB59870C0130A070
                      Newark Part No.69AH6799
                      Product RangeB59870
                      Technical Datasheet

                      Data Sheet

                      Resistance (25°C)50ohm
                      Thermistor MountingThrough Hole
                      Thermistor MountingThrough Hole
                      Product RangeB59870
                      Operating Voltage Max265V
                      ApplicationsOver Current Protection, Short Circuit Protection
                      Operating Temperature Min-40°C
                      ApplicationsOver Current Protection, Short Circuit Protection
                      Operating Temperature Max125°C
                      Thermistor TypeDisc, Radial Leaded
                      Resistance Tolerance (25°C)± 20%
                      Holding Current Max100mA
                      Trip Current150mA
                      SVHCLead (27-Jun-2024)
                      Switching Temperature Min-
                      Switching Temperature Max-
                      PTC Thermistor Diameter6.5mm
                      Automotive Qualification Standard-
                      Qualification-

                      Technical Specifications

                      Resistance (25°C)

                      50ohm

                      Thermistor Mounting

                      Through Hole

                      Operating Voltage Max

                      265V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      125°C

                      Resistance Tolerance (25°C)

                      ± 20%

                      Trip Current

                      150mA

                      Switching Temperature Min

                      -

                      PTC Thermistor Diameter

                      6.5mm

                      Qualification

                      -

                      Thermistor Mounting

                      Through Hole

                      Product Range

                      B59870

                      Applications

                      Over Current Protection, Short Circuit Protection

                      Applications

                      Over Current Protection, Short Circuit Protection

                      Thermistor Type

                      Disc, Radial Leaded

                      Holding Current Max

                      100mA

                      SVHC

                      Lead (27-Jun-2024)

                      Switching Temperature Max

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.