Print Page
964 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.857 |
10+ | $0.794 |
25+ | $0.781 |
50+ | $0.683 |
100+ | $0.626 |
250+ | $0.582 |
500+ | $0.547 |
1000+ | $0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59990C0080A070
Newark Part No.80Y2285
Product RangeB599
Technical Datasheet
Resistance (25°C)55ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB599
Operating Voltage Max80V
ApplicationsOver Current Protection, Short Circuit Protection
Applications0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max30mA
Trip Current60mA
SVHCNo SVHC (21-Jan-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter4mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
55ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Applications
0
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 25%
Trip Current
60mA
Switching Temperature Min
-
PTC Thermistor Diameter
4mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B599
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
30mA
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability