Print Page
1,244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.787 |
10+ | $0.728 |
25+ | $0.671 |
50+ | $0.613 |
100+ | $0.569 |
500+ | $0.480 |
1000+ | $0.446 |
2500+ | $0.442 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59990C0120A070
Newark Part No.25M8277
Product RangeB59990
Technical Datasheet
Resistance (25°C)55ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59990
Operating Voltage Max80V
ApplicationsOver Current Protection, Short Circuit Protection
Applications0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max50mA
SVHCNo SVHC (21-Jan-2025)
Trip Current100mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter4mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
55ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Applications
0
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
4mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59990
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
50mA
Trip Current
100mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability