Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.452 |
6000+ | $0.438 |
Price for:Each
Minimum: 3000
Multiple: 1500
$1,356.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59995C120A70.
Newark Part No.27AC1336
Resistance (25°C)13ohm
Thermistor MountingThrough Hole
Product Range-
Operating Voltage Max30V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
13ohm
Product Range
-
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate