13ohm PTC Thermistors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPCOS | Each | 1+ $1.360 10+ $1.300 25+ $1.290 50+ $1.190 100+ $1.130 More Pricing... | Min: 1 / Mult: 1 | 13ohm | Through Hole | Through Hole | C850 | 265V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 200mA | 320mA | Lead (27-Jun-2024) | - | - | 11mm | - | - | ||||
EPCOS | Each | 1+ $0.786 10+ $0.726 25+ $0.669 50+ $0.611 100+ $0.568 More Pricing... | Min: 1 / Mult: 1 | 13ohm | Through Hole | Through Hole | B59995 | 30V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 120mA | 240mA | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.400 | Min: 1 / Mult: 1 | 13ohm | SMD | SMD | B59101 | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 170mA | 355mA | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $0.963 10+ $0.917 25+ $0.864 50+ $0.827 100+ $0.793 More Pricing... | Min: 1 / Mult: 1 | 13ohm | Through Hole | Through Hole | PTCCL - 30 V Series | 30V | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | -40°C | 85°C | Disc, Radial Leaded | ± 20% | 180mA | 270mA | To Be Advised | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.820 10+ $1.560 25+ $1.480 50+ $1.420 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | 13ohm | SMD | SMD | B59101 | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 90mA | 185mA | Lead (27-Jun-2024) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
27AC1336 RoHS | Each | 1+ $0.452 6000+ $0.438 | Min: 3000 / Mult: 1500 | 13ohm | Through Hole | - | - | 30V | - | Over Current Protection, Short Circuit Protection | -40°C | 125°C | - | - | - | - | No SVHC (17-Jan-2022) | - | - | - | - | AEC-Q200 |