Print Page
632 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.360 |
10+ | $1.300 |
25+ | $1.290 |
50+ | $1.190 |
100+ | $1.130 |
500+ | $0.955 |
1000+ | $0.901 |
2500+ | $0.867 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59850C0130A070
Newark Part No.24AC7738
Product RangeC850
Technical Datasheet
Resistance (25°C)13ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeC850
Operating Voltage Max265V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Applications0
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max200mA
Trip Current320mA
SVHCLead (27-Jun-2024)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
13ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 20%
Trip Current
320mA
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
C850
Applications
Over Current Protection, Short Circuit Protection
Applications
0
Thermistor Type
Disc, Radial Leaded
Holding Current Max
200mA
SVHC
Lead (27-Jun-2024)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability