Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H181DBE
Newark Part No.67AK4070
Product RangePTCCL - 30 V Series
Technical Datasheet
782 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.963 |
10+ | $0.917 |
25+ | $0.864 |
50+ | $0.827 |
100+ | $0.793 |
500+ | $0.725 |
1000+ | $0.644 |
2500+ | $0.615 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H181DBE
Newark Part No.67AK4070
Product RangePTCCL - 30 V Series
Technical Datasheet
Resistance (25°C)13ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL - 30 V Series
Operating Voltage Max30V
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Min-40°C
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max180mA
Trip Current270mA
SVHCTo Be Advised
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
13ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
270mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
PTCCL - 30 V Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
180mA
SVHC
To Be Advised
Switching Temperature Max
145°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability