Print Page
499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.786 |
10+ | $0.726 |
25+ | $0.669 |
50+ | $0.611 |
100+ | $0.568 |
500+ | $0.478 |
1000+ | $0.438 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59995C0120A070
Newark Part No.84K7705
Product RangeB59995
Technical Datasheet
Resistance (25°C)13ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59995
Operating Voltage Max30V
Operating Temperature Min-40°C
Applications0
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max120mA
SVHCNo SVHC (21-Jan-2025)
Trip Current240mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter4mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
13ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
0
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
4mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
B59995
Operating Temperature Min
-40°C
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
120mA
Trip Current
240mA
Switching Temperature Max
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability