Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0647X830
Newark Part No.70AK2207
Product RangeB64290L0647 Series
Your Part Number
Technical Datasheet
538 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.60 |
| 10+ | $4.36 |
| 25+ | $4.18 |
| 50+ | $4.03 |
| 100+ | $3.85 |
| 500+ | $3.72 |
Price for:Each
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0647X830
Newark Part No.70AK2207
Product RangeB64290L0647 Series
Technical Datasheet
Core TypeToroid
Core Size29.5mm x 19mm x 14.9mm
Core Material GradeN30
For Use WithInductors / Transformers
Effective Magnetic Path Length73.78mm
Ae Effective Cross Section Area76.98mm²
Inductance Factor Al5.63µH
Product RangeB64290L0647 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
N30
Effective Magnetic Path Length
73.78mm
Inductance Factor Al
5.63µH
SVHC
No SVHC (25-Jun-2025)
Core Size
29.5mm x 19mm x 14.9mm
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
76.98mm²
Product Range
B64290L0647 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability