Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65511A0000Y030
Newark Part No.69AK3890
Product RangeB65511 Series
Your Part Number
Technical Datasheet
5,603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.36 |
| 10+ | $3.19 |
| 25+ | $2.83 |
| 50+ | $2.72 |
| 100+ | $2.60 |
| 500+ | $2.51 |
| 1000+ | $2.44 |
| 2500+ | $2.40 |
Price for:1 Kit
Minimum: 5
Multiple: 5
$21.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65511A0000Y030
Newark Part No.69AK3890
Product RangeB65511 Series
Technical Datasheet
Core TypePM
Core SizeP7/4
Core Material GradeN30
For Use WithTDK B65512 Series Coil Formers
Effective Magnetic Path Length10mm
Ae Effective Cross Section Area7mm²
Inductance Factor Al2µH
Product RangeB65511 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
Core Material Grade
N30
Effective Magnetic Path Length
10mm
Inductance Factor Al
2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P7/4
For Use With
TDK B65512 Series Coil Formers
Ae Effective Cross Section Area
7mm²
Product Range
B65511 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability