Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65525J0000R087
Newark Part No.07X1789
Product RangeB65525 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.190 |
| 25+ | $1.050 |
| 50+ | $0.948 |
| 100+ | $0.887 |
| 500+ | $0.845 |
| 1000+ | $0.811 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65525J0000R087
Newark Part No.07X1789
Product RangeB65525 Series
Technical Datasheet
Core TypeER
Core SizeER11/5
Core Material GradeN87
For Use With-
Effective Magnetic Path Length14.1mm
Ae Effective Cross Section Area12.4mm²
Inductance Factor Al1.2µH
Product RangeB65525 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ER
Core Material Grade
N87
Effective Magnetic Path Length
14.1mm
Inductance Factor Al
1.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ER11/5
For Use With
-
Ae Effective Cross Section Area
12.4mm²
Product Range
B65525 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability