Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65531W0000R087
Newark Part No.69AK3895
Product RangeB65531 Series
Technical Datasheet
1,548 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.050 |
10+ | $1.450 |
25+ | $1.250 |
50+ | $1.100 |
100+ | $0.985 |
500+ | $0.937 |
1000+ | $0.896 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$2.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65531W0000R087
Newark Part No.69AK3895
Product RangeB65531 Series
Technical Datasheet
Core TypePM
Core SizeP11/7
For Use WithTDK B65532 Series Coil Former
Core Material GradeN87
Effective Magnetic Path Length16.3mm
Ae Effective Cross Section Area17.7mm²
Inductance Factor Al2µH
Product RangeB65531 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65532 Series Coil Former
Effective Magnetic Path Length
16.3mm
Inductance Factor Al
2µH
SVHC
No SVHC (21-Jan-2025)
Core Size
P11/7
Core Material Grade
N87
Ae Effective Cross Section Area
17.7mm²
Product Range
B65531 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability