Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65541T0100A033
Newark Part No.70AK2217
Product RangeB65541 Series
Your Part Number
Technical Datasheet
1,219 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.56 |
| 10+ | $3.80 |
| 25+ | $3.65 |
| 50+ | $3.50 |
| 100+ | $3.35 |
| 500+ | $3.24 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65541T0100A033
Newark Part No.70AK2217
Product RangeB65541 Series
Technical Datasheet
Core TypeP
Core SizeP14/8
Core Material GradeM33
For Use WithInductors / Transformers
Effective Magnetic Path Length20mm
Ae Effective Cross Section Area25mm²
Inductance Factor Al100nH
Product RangeB65541 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
P
Core Material Grade
M33
Effective Magnetic Path Length
20mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
P14/8
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
25mm²
Product Range
B65541 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability