Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65611W0000R030
Newark Part No.47AK6465
Product RangeB65611 Series
Your Part Number
Technical Datasheet
4,257 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.70 |
| 10+ | $7.84 |
| 25+ | $7.43 |
| 50+ | $7.19 |
| 100+ | $6.94 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65611W0000R030
Newark Part No.47AK6465
Product RangeB65611 Series
Technical Datasheet
Core TypePM
Core SizeP36/22
Core Material GradeN30
For Use WithTDK B65611 Series Coil Formers
Effective Magnetic Path Length53.5mm
Ae Effective Cross Section Area213mm²
Inductance Factor Al15.2µH
Product RangeB65611 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
Core Material Grade
N30
Effective Magnetic Path Length
53.5mm
Inductance Factor Al
15.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P36/22
For Use With
TDK B65611 Series Coil Formers
Ae Effective Cross Section Area
213mm²
Product Range
B65611 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability