Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65646A0000R087
Newark Part No.07X1794
Product RangeB65646 Series
Technical Datasheet
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.730 |
10+ | $13.180 |
25+ | $12.230 |
50+ | $11.270 |
100+ | $10.830 |
250+ | $10.020 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$16.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65646A0000R087
Newark Part No.07X1794
Product RangeB65646 Series
Technical Datasheet
Core TypePM
Core SizePM50/39
Core Material GradeN87
For Use With-
Effective Magnetic Path Length84mm
Ae Effective Cross Section Area370mm²
Inductance Factor Al7.4µH
Product RangeB65646 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PM
Core Material Grade
N87
Effective Magnetic Path Length
84mm
Inductance Factor Al
7.4µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PM50/39
For Use With
-
Ae Effective Cross Section Area
370mm²
Product Range
B65646 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability