Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65651T0400A048
Newark Part No.02AC3447
Product RangeB65651 Series
Technical Datasheet
360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.640 |
10+ | $4.650 |
25+ | $4.120 |
50+ | $3.960 |
100+ | $3.790 |
250+ | $3.700 |
500+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65651T0400A048
Newark Part No.02AC3447
Product RangeB65651 Series
Technical Datasheet
Core TypeP
Core SizeP18/11
For Use WithHigh Q Inductors
Core Material GradeN48
Effective Magnetic Path Length25.9mm
Ae Effective Cross Section Area43mm²
Inductance Factor Al400nH
Product RangeB65651 Series
Technical Specifications
Core Type
P
For Use With
High Q Inductors
Effective Magnetic Path Length
25.9mm
Inductance Factor Al
400nH
SVHC
No SVHC (21-Jan-2025)
Core Size
P18/11
Core Material Grade
N48
Ae Effective Cross Section Area
43mm²
Product Range
B65651 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability