Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65661W0000R030
Newark Part No.68AK3990
Product RangeB65661 Series
Your Part Number
Technical Datasheet
305 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.69 |
| 10+ | $4.16 |
| 25+ | $4.00 |
| 50+ | $3.84 |
| 100+ | $3.68 |
| 500+ | $3.55 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65661W0000R030
Newark Part No.68AK3990
Product RangeB65661 Series
Technical Datasheet
Core TypePM
Core SizeP22/13
Core Material GradeN30
For Use WithTDK B65662 Series Coil Former
Effective Magnetic Path Length33.2mm
Ae Effective Cross Section Area72.6mm²
Inductance Factor Al8.3µH
Product RangeB65661 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
Core Material Grade
N30
Effective Magnetic Path Length
33.2mm
Inductance Factor Al
8.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P22/13
For Use With
TDK B65662 Series Coil Former
Ae Effective Cross Section Area
72.6mm²
Product Range
B65661 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability