Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65671T0100A033
Newark Part No.70AK2219
Product RangeB65671 Series
Your Part Number
Technical Datasheet
699 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.08 |
| 10+ | $9.37 |
| 25+ | $8.12 |
| 50+ | $7.35 |
| 100+ | $7.35 |
| 250+ | $7.34 |
Price for:Each
Minimum: 1
Multiple: 1
$13.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65671T0100A033
Newark Part No.70AK2219
Product RangeB65671 Series
Technical Datasheet
Core TypeP
Core SizeP26/16
For Use WithInductors / Transformers
Core Material GradeM33
Effective Magnetic Path Length37.2mm
Ae Effective Cross Section Area93mm²
Inductance Factor Al100nH
Product RangeB65671 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
P
For Use With
Inductors / Transformers
Effective Magnetic Path Length
37.2mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
P26/16
Core Material Grade
M33
Ae Effective Cross Section Area
93mm²
Product Range
B65671 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability