Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65713A0000R027
Newark Part No.02AC3454
Product RangeB65713 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $57.290 |
5+ | $54.970 |
10+ | $52.650 |
25+ | $50.330 |
50+ | $46.910 |
100+ | $37.590 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$57.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65713A0000R027
Newark Part No.02AC3454
Product RangeB65713 Series
Technical Datasheet
Core TypePM
Core SizePM87/70
Core Material GradeN27
For Use WithPower Transformers and Energy Storage Chokes
Effective Magnetic Path Length146mm
Ae Effective Cross Section Area910mm²
Inductance Factor Al12µH
Product RangeB65713 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PM
Core Material Grade
N27
Effective Magnetic Path Length
146mm
Inductance Factor Al
12µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PM87/70
For Use With
Power Transformers and Energy Storage Chokes
Ae Effective Cross Section Area
910mm²
Product Range
B65713 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability