Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65811J0000R087
Newark Part No.53M6937
Product RangeB65811 Series
Technical Datasheet
198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.120 |
10+ | $2.170 |
25+ | $1.860 |
50+ | $1.640 |
100+ | $1.410 |
500+ | $1.400 |
1000+ | $1.340 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$3.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65811J0000R087
Newark Part No.53M6937
Product RangeB65811 Series
Technical Datasheet
Core TypeRM
Core SizeRM8
Core Material GradeN87
For Use With-
Effective Magnetic Path Length38mm
Ae Effective Cross Section Area64mm²
Inductance Factor Al3.3µH
Product RangeB65811 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N87
Effective Magnetic Path Length
38mm
Inductance Factor Al
3.3µH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM8
For Use With
-
Ae Effective Cross Section Area
64mm²
Product Range
B65811 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability