Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65819J0000R087
Newark Part No.07X1813
Product RangeB65819 Series
Your Part Number
Technical Datasheet
155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.37 |
| 10+ | $2.48 |
| 25+ | $2.19 |
| 50+ | $2.04 |
| 100+ | $1.95 |
| 500+ | $1.88 |
| 1000+ | $1.83 |
| 2500+ | $1.81 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65819J0000R087
Newark Part No.07X1813
Product RangeB65819 Series
Technical Datasheet
Core TypeRM
Core SizeRM7
For Use With-
Core Material GradeN87
Effective Magnetic Path Length30.4mm
Ae Effective Cross Section Area43mm²
Inductance Factor Al2.7µH
Product RangeB65819 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
-
Effective Magnetic Path Length
30.4mm
Inductance Factor Al
2.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM7
Core Material Grade
N87
Ae Effective Cross Section Area
43mm²
Product Range
B65819 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability