Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65843A0160B087
Newark Part No.47AK1442
Product RangeB65843A Series
Your Part Number
Technical Datasheet
3,064 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.60 |
| 10+ | $1.92 |
| 25+ | $1.70 |
| 50+ | $1.54 |
| 100+ | $1.47 |
| 500+ | $1.41 |
| 1000+ | $1.36 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65843A0160B087
Newark Part No.47AK1442
Product RangeB65843A Series
Technical Datasheet
Core TypeEP
Core SizeEP13
For Use WithTDK B65843A Series Coil Formers
Core Material GradeN87
Effective Magnetic Path Length24.2mm
Ae Effective Cross Section Area19.5mm²
Inductance Factor Al160nH
Product RangeB65843A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EP
For Use With
TDK B65843A Series Coil Formers
Effective Magnetic Path Length
24.2mm
Inductance Factor Al
160nH
SVHC
No SVHC (25-Jun-2025)
Core Size
EP13
Core Material Grade
N87
Ae Effective Cross Section Area
19.5mm²
Product Range
B65843A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability