Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65881Q0150K095
Newark Part No.70AK2228
Product RangeB65881Q Series
Technical Datasheet
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.690 |
10+ | $12.480 |
25+ | $10.380 |
50+ | $9.980 |
Price for:Each
Minimum: 1
Multiple: 1
$16.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65881Q0150K095
Newark Part No.70AK2228
Product RangeB65881Q Series
Technical Datasheet
Core TypePQ
Core SizePQ35/35
For Use WithInductors / Transformers
Core Material GradeN95
Effective Magnetic Path Length79.7mm
Ae Effective Cross Section Area171mm²
Inductance Factor Al150nH
Product RangeB65881Q Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PQ
For Use With
Inductors / Transformers
Effective Magnetic Path Length
79.7mm
Inductance Factor Al
150nH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ35/35
Core Material Grade
N95
Ae Effective Cross Section Area
171mm²
Product Range
B65881Q Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability