Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65887E0000R049
Newark Part No.70AK2231
Product RangeB65887 Series
Technical Datasheet
108 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.790 |
| 10+ | $11.960 |
| 25+ | $10.000 |
| 50+ | $9.880 |
| 100+ | $9.770 |
| 250+ | $9.760 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$15.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65887E0000R049
Newark Part No.70AK2231
Product RangeB65887 Series
Technical Datasheet
Core TypeRM
Core SizeRM14/I
For Use WithInductors / Transformers
Core Material GradeN49
Effective Magnetic Path Length70mm
Ae Effective Cross Section Area200mm²
Inductance Factor Al3.9µH
Product RangeB65887 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
Inductors / Transformers
Effective Magnetic Path Length
70mm
Inductance Factor Al
3.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM14/I
Core Material Grade
N49
Ae Effective Cross Section Area
200mm²
Product Range
B65887 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability