Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66210G0000X195
Newark Part No.25AM5231
Product RangeB66210 Series
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.340 |
| 10+ | $9.820 |
| 25+ | $9.070 |
| 50+ | $8.530 |
| 100+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$14.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66210G0000X195
Newark Part No.25AM5231
Product RangeB66210 Series
Core TypeE
Core SizeE80/38/40
Core Material GradeN95
For Use WithTransformers
Effective Magnetic Path Length185mm
Ae Effective Cross Section Area785mm²
Inductance Factor Al12.2µH
Product RangeB66210 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N95
Effective Magnetic Path Length
185mm
Inductance Factor Al
12.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E80/38/40
For Use With
Transformers
Ae Effective Cross Section Area
785mm²
Product Range
B66210 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability