0
0 Items$0.00

Transformers Transformer Cores :

137 Products Found
Find a huge range of Transformers Transformer Cores at Newark Electronics Mexico. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: TDK, Fair-rite & Ferroxcube

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
25AM9538

Date/Lot Code

Each
1+$5.750
10+$4.080
25+$3.530
50+$3.150
100+$2.810
More Pricing...
Toroid
29mm x 19mm x 13.85mm
61
Transformers
73.2mm
69.2mm²
1.188nH
-
25AM9539

RoHS

Date/Lot Code

Each
1+$7.610
10+$5.490
25+$4.630
50+$4.220
100+$4.040
More Pricing...
Toroid
35.55mm x 23mm x 15mm
61
Transformers
89.1mm
95.9mm²
1.3099nH
-
25AM9537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$21.420
10+$14.640
25+$13.040
50+$12.390
100+$12.150
More Pricing...
Toroid
61mm x 35.55mm x 20mm
52
Transformers
144mm
248mm²
2.155nH
-
25AM9530

RoHS

Date/Lot Code

Each
1+$6.110
10+$4.350
25+$3.770
50+$3.430
100+$2.930
More Pricing...
Toroid
35.55mm x 23mm x 15mm
31
Transformers
89.1mm
95.9mm²
1.3099nH
-
25AM9532

Date/Lot Code

Each
1+$4.190
10+$2.980
25+$2.590
50+$2.310
100+$1.980
More Pricing...
Toroid
29mm x 20mm x 13.85mm
44
Transformers
73.2mm
69.2mm²
1.188nH
-
25AM9536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.370
25+$3.560
100+$3.360
250+$3.150
500+$3.100
More Pricing...
Toroid
35.55mm x 23mm x 15mm
52
Transformers
89.1mm
95.9mm²
1.3099nH
-
25AM9531

RoHS

Date/Lot Code

Each
1+$14.560
25+$9.240
100+$8.230
250+$8.060
500+$7.900
More Pricing...
Toroid
61mm x 37.25mm x 20mm
31
Transformers
144mm
248mm²
2.155nH
-
25AM9533

RoHS

Date/Lot Code

Each
1+$6.480
10+$4.600
25+$3.980
50+$3.550
100+$3.230
More Pricing...
Toroid
35.55mm x 23mm x 15mm
44
Transformers
89.1mm
95.9mm²
1.3099nH
-
25AM9540

RoHS

Date/Lot Code

Each
1+$17.800
5+$15.400
10+$13.010
25+$11.250
100+$10.380
More Pricing...
Toroid
61mm x 35.55mm x 20mm
61
Transformers
14.4mm
24.8mm²
-
-
25AM9534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.050
25+$7.970
50+$7.580
100+$7.210
250+$6.790
More Pricing...
Toroid
61mm x 35.55mm x 20mm
44
Transformers
144mm
248mm²
2.155nH
-
25AM9535
Each (Supplied on Cut Tape)
Cut Tape
1+$4.580
25+$2.660
100+$2.120
250+$1.980
500+$1.920
More Pricing...
Toroid
29mm x 19mm x 13.85mm
52
Transformers
73.2mm
69.2mm²
1.188nH
-
57AC0438

RoHS

Each
1+$9.900
25+$6.000
100+$4.710
250+$4.610
500+$4.520
More Pricing...
P
P30
3C91
Transformers
45.2mm
137mm²
8.3µH
-
68AK3979

RoHS

Date/Lot Code

Each
5+$1.930
10+$1.360
15+$1.270
25+$1.180
50+$1.040
More Pricing...
Toroid
22.1mm x 13.7mm x 7.9mm
N87
Transformers
54.2mm
32.6mm²
1.66µH
B64290L0719 Series
69AK3903

RoHS

Each
5+$2.170
10+$1.530
15+$1.420
25+$1.310
50+$1.170
More Pricing...
Planar I
I18/2/10
N97
Transformers
20.3mm
39.5mm²
3µH
B66283 Series
69AK3898

RoHS

1 Kit
5+$3.050
10+$2.140
15+$1.990
25+$1.840
50+$1.630
More Pricing...
RM
RM6
N48
Transformers
26.9mm
31.3mm²
2.2µH
B65807 Series
68AK3972

RoHS

Each
1+$0.531
10+$0.376
25+$0.326
50+$0.292
100+$0.261
More Pricing...
Toroid
13.3mm x 8.3mm x 5mm
N30
Transformers
32.7mm
12.27mm²
2.03µH
B64290L0644 Series
68AK4036

RoHS

Each
1+$5.690
10+$4.100
25+$3.460
50+$3.080
100+$3.000
More Pricing...
Planar Plate/I
I43/4/28
N87
Transformers
50.8mm
225mm²
8.5µH
B66461 Series
69AK3889

RoHS

Each
10+$0.658
20+$0.615
30+$0.571
50+$0.510
100+$0.454
More Pricing...
Toroid
15.8mm x 8.9mm x 4.7mm
T38
Transformers
36.75mm
15.78mm²
5.4µH
B64290L0743 Series
80AK2890

RoHS

1 Kit
1+$7.080
10+$4.900
25+$4.170
50+$3.700
100+$3.630
More Pricing...
PQ
PQ32/30
N49
Transformers
67.8mm
153.8mm²
3.45µH
B65879B Series
68AK3975

RoHS

Each
10+$0.812
20+$0.758
30+$0.703
50+$0.628
100+$0.558
More Pricing...
Toroid
17mm x 10.7mm x 6.8mm
N30
Transformers
42mm
21.04mm²
2.71µH
B64290L0652 Series
68AK4013

RoHS

Each
1+$3.140
10+$2.200
25+$1.890
50+$1.680
100+$1.470
More Pricing...
Planar ELP
ELP22/6/16
N97
Transformers
32.5mm
78.3mm²
4.6µH
B66285 Series
70AK2261

RoHS

Each
1+$15.910
5+$13.790
10+$11.660
25+$9.490
100+$9.220
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
400nH
B66371 Series
70AK2275

RoHS

Each
1+$2.300
25+$1.390
100+$1.140
250+$1.010
500+$0.990
More Pricing...
Planar ER
ER23/5/13
N97
Transformers
32.6mm
50.3mm²
3µH
B66482 Series
68AK4001

RoHS

1 Kit
1+$4.320
10+$3.010
25+$2.570
50+$2.280
100+$2.080
More Pricing...
RM
RM8
PC200
Transformers
38mm
64mm²
1.26µH
B65811 Series
68AK4038

RoHS

Date/Lot Code

Each
1+$3.320
10+$2.330
25+$1.990
50+$1.770
100+$1.550
More Pricing...
Planar EQ
EQ25/5.6/18
PC200
Transformers
32.95mm
93.51mm²
2.4µH
B66481 Series
1-25 of 137 items
of 6 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS