Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2652801202Copy
Newark Part No.
Re-Reel25AM9535
Cut Tape25AM9535
Your Part Number
183 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $91.400 | $91.40 |
| Total Price | $91.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $91.400 |
| 10+ | $62.800 |
| 25+ | $53.000 |
| 50+ | $46.200 |
| 100+ | $41.000 |
| 250+ | $36.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2652801202Copy
Newark Part No.
Re-Reel25AM9535
Cut Tape25AM9535
Technical Datasheet
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
Core Material Grade52
For Use WithTransformers
Effective Magnetic Path Length73.2mm
Ae Effective Cross Section Area69.2mm²
Inductance Factor Al1.188nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
52
Effective Magnetic Path Length
73.2mm
Inductance Factor Al
1.188nH
SVHC
No SVHC (04-Feb-2026)
Core Size
29mm x 19mm x 13.85mm
For Use With
Transformers
Ae Effective Cross Section Area
69.2mm²
Product Range
-
Technical Docs (1)
Alternatives for 2652801202
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
