SMPS Transformers Transformer Cores:
38 Products FoundFind a huge range of SMPS Transformers Transformer Cores at Newark Electronics Mexico. We stock a wide range of Transformer Cores, such as Transformers, SMPS Transformers, Inductors / Transformers & Power Transformers Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.800 10+ $1.320 25+ $1.160 50+ $1.090 100+ $1.040 More Pricing... | EFD | EFD30/15/9 | N87 | SMPS Transformers | 68mm | 69mm² | 315nH | B66423 Series | ||||||
Each | 10+ $0.777 25+ $0.684 50+ $0.621 100+ $0.561 500+ $0.505 More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 151nH | B66317 Series | ||||||
Each | 10+ $0.827 25+ $0.728 50+ $0.659 100+ $0.597 500+ $0.538 More Pricing... | E | E20/10/6 | N27 | SMPS Transformers | 46.3mm | 32.1mm² | 363nH | B66311 Series | ||||||
Each | 1+ $4.360 10+ $3.170 25+ $2.820 50+ $2.710 100+ $2.590 More Pricing... | I | I32/3/20 | N87 | SMPS Transformers | 35.1mm | 130mm² | 6.3µH | B66287K Series | ||||||
Each | 10+ $0.759 25+ $0.668 50+ $0.607 100+ $0.549 500+ $0.491 More Pricing... | E | E16/8/5 | N87 | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | ||||||
Each | 10+ $0.777 25+ $0.685 50+ $0.622 100+ $0.562 500+ $0.505 | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 250nH | B66317 Series | ||||||
Each | 1+ $5.920 10+ $4.310 25+ $3.900 50+ $3.760 100+ $3.590 More Pricing... | ETD | ETD44/22/15 | N87 | SMPS Transformers | 103mm | 173mm² | 438nH | B66365 Series | ||||||
Each | 1+ $2.240 10+ $1.650 25+ $1.460 50+ $1.310 100+ $1.230 More Pricing... | ETD | ETD29/16/10 | N87 | SMPS Transformers | 70.4mm | 76mm² | 124nH | B66358 Series | ||||||
1 Kit | 1+ $8.260 10+ $5.990 25+ $5.490 50+ $5.300 100+ $5.110 | RM | RM12 | N41 | SMPS Transformers | 57mm | 146mm² | 6µH | B65815 Series | ||||||
Each | 1+ $3.220 10+ $2.620 25+ $2.510 50+ $2.410 100+ $2.300 More Pricing... | RM | RM8 | N87 | SMPS Transformers | 38mm | 64mm² | 250nH | B65811 Series | ||||||
Each | 1+ $1.900 10+ $1.390 25+ $1.220 50+ $1.110 100+ $1.020 More Pricing... | EFD | EFD30/15/9 | N87 | SMPS Transformers | 68mm | 69mm² | 160nH | B66423 Series | ||||||
Each | 10+ $0.828 25+ $0.730 50+ $0.663 100+ $0.599 500+ $0.539 More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 347nH | B66317 Series | ||||||
Each | 1+ $14.080 10+ $10.400 25+ $10.040 50+ $9.590 | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 100nH | B66397 Series | ||||||
Each | 1+ $14.080 10+ $10.690 25+ $10.040 50+ $9.590 100+ $9.340 More Pricing... | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 400nH | B66397 Series | ||||||
Each | 1+ $3.790 10+ $2.760 25+ $2.410 50+ $2.270 100+ $2.170 More Pricing... | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 150nH | B66363 Series | ||||||
Each | 1+ $2.990 10+ $2.190 25+ $1.920 50+ $1.790 100+ $1.700 More Pricing... | ETD | ETD34/17/11 | N97 | SMPS Transformers | 78.6mm | 97.1mm² | 2.65µH | B66361 Series | ||||||
Each | 1+ $8.060 10+ $5.860 25+ $5.240 50+ $5.060 100+ $4.880 More Pricing... | ETD | ETD49/25/16 | N87 | SMPS Transformers | 114mm | 211mm² | 100nH | B66367 Series | ||||||
Each | 1+ $2.270 10+ $1.670 25+ $1.460 50+ $1.320 100+ $1.250 More Pricing... | ETD | ETD29/16/10 | N27 | SMPS Transformers | 70.4mm | 76mm² | 201nH | B66358 Series | ||||||
Each | 1+ $6.130 10+ $4.450 25+ $4.140 50+ $3.980 100+ $3.790 More Pricing... | ETD | ETD49/25/16 | N27 | SMPS Transformers | 114mm | 211mm² | 3.7µH | B66367 Series | ||||||
Each | 1+ $13.530 10+ $9.930 25+ $9.590 50+ $9.160 | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 508nH | B66397 Series | ||||||
Each | 1+ $3.880 10+ $2.830 25+ $2.480 50+ $2.360 100+ $2.250 More Pricing... | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 100nH | B66363 Series | ||||||
Each | 1+ $7.400 10+ $5.370 25+ $4.810 50+ $4.650 100+ $4.480 More Pricing... | ETD | ETD49/25/16 | N87 | SMPS Transformers | 114mm | 211mm² | 250nH | B66367 Series | ||||||
Each | 1+ $3.500 10+ $2.560 25+ $2.240 50+ $2.110 100+ $2.020 More Pricing... | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 196nH | B66363 Series | ||||||
Each | 1+ $9.760 10+ $7.070 25+ $6.600 50+ $6.380 100+ $6.150 | ETD | ETD54/28/19 | N87 | SMPS Transformers | 127mm | 280mm² | 670nH | B66395 Series | ||||||
Each | 1+ $4.230 10+ $3.080 25+ $2.730 50+ $2.620 100+ $2.500 More Pricing... | ETD | ETD39/20/13 | N27 | SMPS Transformers | 92.2mm | 125mm² | 2.55µH | B66363 Series | ||||||