Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66361G0000X197
Newark Part No.70AK2254
Product RangeB66361 Series
Your Part Number
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.200 |
| 25+ | $1.930 |
| 50+ | $1.830 |
| 100+ | $1.740 |
| 500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66361G0000X197
Newark Part No.70AK2254
Product RangeB66361 Series
Technical Datasheet
Core TypeETD
Core SizeETD34/17/11
Core Material GradeN97
For Use WithSMPS Transformers
Effective Magnetic Path Length78.6mm
Ae Effective Cross Section Area97.1mm²
Inductance Factor Al2.65µH
Product RangeB66361 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
Core Material Grade
N97
Effective Magnetic Path Length
78.6mm
Inductance Factor Al
2.65µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD34/17/11
For Use With
SMPS Transformers
Ae Effective Cross Section Area
97.1mm²
Product Range
B66361 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability